MAC212-10FP vs 2N6349A feature comparison

MAC212-10FP Motorola Semiconductor Products

Buy Now Datasheet

2N6349A Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LORAS INDUSTRIES INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
Holding Current-Max 50 mA 40 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 100 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1
JEDEC-95 Code TO-220AB

Compare MAC212-10FP with alternatives

Compare 2N6349A with alternatives