MAC218A10
vs
BT137-800E,127
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e0
|
e3
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
6
|
2
|
Part Package Code |
|
TO-220
|
Package Description |
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT78
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
50 V/us
|
DC Gate Trigger Current-Max |
|
10 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
20 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Leakage Current-Max |
|
0.5 mA
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
Repetitive Peak Off-state Voltage |
|
800 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare BT137-800E,127 with alternatives
-
BT137-800E,127 vs MAC137-800
-
BT137-800E,127 vs BTA208-800B,127
-
BT137-800E,127 vs 934039050127
-
BT137-800E,127 vs BT137-800,127
-
BT137-800E,127 vs 2N6345
-
BT137-800E,127 vs MAC218-10
-
BT137-800E,127 vs T0809NH
-
BT137-800E,127 vs TIC226N
-
BT137-800E,127 vs BTB08-800BW