MAC228A4G
vs
BT137S-600D,118
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
|
PLASTIC, SC-63, TO-252, DPAK-3/2
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-252AA
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
RMS On-state Current-Max |
|
8 A
|
Reference Standard |
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Trigger Device Type |
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
|
1
|
|
|
|
Compare BT137S-600D,118 with alternatives
-
BT137S-600D,118 vs BT137S-600D
-
BT137S-600D,118 vs BT137S-600E/T3
-
BT137S-600D,118 vs BT137S-600,118
-
BT137S-600D,118 vs 934049430118
-
BT137S-600D,118 vs BT137S-600/T3
-
BT137S-600D,118 vs 934049780118
-
BT137S-600D,118 vs BT137S-600F-T
-
BT137S-600D,118 vs BT137S-600F
-
BT137S-600D,118 vs 934049390118