MAC229A8 vs SM8J45 feature comparison

MAC229A8 Motorola Mobility LLC

Buy Now Datasheet

SM8J45 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 10 mA 30 mA
DC Gate Trigger Voltage-Max 2 V 2 V
Holding Current-Max 15 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.8 V
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 2000 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 34 2
Part Package Code TO-220AB
Pin Count 3
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAC229A8 with alternatives

Compare SM8J45 with alternatives