MAC229A8 vs T0812MH feature comparison

MAC229A8 Motorola Mobility LLC

Buy Now Datasheet

T0812MH STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 500 V/us
DC Gate Trigger Current-Max 10 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
Holding Current-Max 15 mA 100 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.8 V
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 34 1
Part Package Code SFM
Pin Count 3

Compare MAC229A8 with alternatives

Compare T0812MH with alternatives