MAC229A8 vs BTA208-600B,127 feature comparison

MAC229A8 Motorola Semiconductor Products

Buy Now Datasheet

BTA208-600B,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC WEEN SEMICONDUCTORS CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, SC-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 15 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.8 V
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC SNUBBERLESS TRIAC
Base Number Matches 34 1
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Reference Standard IEC-60134

Compare MAC229A8 with alternatives

Compare BTA208-600B,127 with alternatives