MAC4DCN
vs
BT136S-600F
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
PHILIPS SEMICONDUCTORS
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
500 mA
|
25 mA
|
DC Gate Trigger Voltage-Max |
5 V
|
1.5 V
|
Holding Current-Max |
35 mA
|
15 mA
|
Leakage Current-Max |
0.01 mA
|
0.5 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Voltage |
800 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
On-State Voltage-Max |
|
1.7 V
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare MAC4DCN with alternatives