MAC4DSNT4G
vs
BTA316-600D,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
NXP SEMICONDUCTORS
|
Package Description |
DPAK-3/2
|
PLASTIC, SC-46, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
16 A
|
Repetitive Peak Off-state Voltage |
800 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT78
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
SENSITIVE GATE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
30 V/us
|
DC Gate Trigger Current-Max |
|
5 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
15 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.5 mA
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BTA316-600D,127 with alternatives
-
BTA316-600D,127 vs BTA316-600D
-
BTA316-600D,127 vs BTA312-600B
-
BTA316-600D,127 vs BTA140-600
-
BTA316-600D,127 vs MAC8SDG
-
BTA316-600D,127 vs BT138-800G,127
-
BTA316-600D,127 vs BT138-600E,127
-
BTA316-600D,127 vs BTA204-600D
-
BTA316-600D,127 vs BTA316-600B,127
-
BTA316-600D,127 vs BT137-600D