MAC6401B
vs
2N6157
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
DIGITRON SEMICONDUCTORS
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
Critical Rate of Rise of Commutation Voltage-Min |
3 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
40 V/us
|
|
DC Gate Trigger Current-Max |
50 mA
|
|
DC Gate Trigger Voltage-Max |
2.5 V
|
|
Holding Current-Max |
60 mA
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
4 mA
|
|
On-State Voltage-Max |
2.5 V
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-60 °C
|
|
RMS On-state Current-Max |
30 A
|
|
Repetitive Peak Off-state Voltage |
200 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
4
|
7
|
ECCN Code |
|
EAR99
|
|
|
|