MAC97-6
vs
MAC97-4
feature comparison
Part Life Cycle Code |
Unknown
|
Obsolete
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
e0
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
5
|
5
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Additional Feature |
|
SENSITIVE GATE
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
25 V/us
|
DC Gate Trigger Current-Max |
|
10 mA
|
DC Gate Trigger Voltage-Max |
|
2 V
|
Holding Current-Max |
|
10 mA
|
JEDEC-95 Code |
|
TO-226AA
|
JESD-30 Code |
|
O-PBCY-T3
|
Leakage Current-Max |
|
0.1 mA
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-State Voltage-Max |
|
1.9 V
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.6 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
100 µA
|
Repetitive Peak Off-state Voltage |
|
200 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|