MACH111-15JC
vs
5962-8946801XX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
LCC
|
|
Package Description |
PLASTIC, LCC-44
|
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
|
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
50 MHz
|
33.3 MHz
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-PQCC-J44
|
S-CPGA-P68
|
JESD-609 Code |
e0
|
|
JTAG BST |
NO
|
|
Length |
16.5862 mm
|
27.94 mm
|
Number of Dedicated Inputs |
2
|
7
|
Number of I/O Lines |
32
|
52
|
Number of Macro Cells |
32
|
128
|
Number of Terminals |
44
|
68
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
2 DEDICATED INPUTS, 32 I/O
|
7 DEDICATED INPUTS, 52 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
WPGA
|
Package Equivalence Code |
LDCC44,.7SQ
|
PGA68,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, WINDOW
|
Programmable Logic Type |
EE PLD
|
UV PLD
|
Propagation Delay |
15 ns
|
55 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.96 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
16.5862 mm
|
27.94 mm
|
Base Number Matches |
3
|
4
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare MACH111-15JC with alternatives
Compare 5962-8946801XX with alternatives