MACH211SP-10JI
vs
MACH210A-10JC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VANTIS CORP
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
PAL BLOCKS INTERCONNECTED BY PIA
|
BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
74 MHz
|
74 MHz
|
In-System Programmable |
YES
|
NO
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Number of Dedicated Inputs |
|
4
|
Number of I/O Lines |
32
|
32
|
Number of Macro Cells |
64
|
64
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
0 DEDICATED INPUTS, 32 I/O
|
4 DEDICATED INPUTS, 32 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
14 ns
|
14 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
LCC
|
Package Description |
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
|
44
|
HTS Code |
|
8542.39.00.01
|
Length |
|
16.5862 mm
|
Seated Height-Max |
|
4.57 mm
|
Width |
|
16.5862 mm
|
|
|
|
Compare MACH210A-10JC with alternatives