MACPCC0001
vs
CH20-0032-17G-TR
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Insertion Loss-Max |
0.5 dB
|
0.5 dB
|
Operating Frequency-Max |
2000 MHz
|
960 MHz
|
Operating Frequency-Min |
1700 MHz
|
824 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
BI-DIRECTIONAL COUPLER
|
BI-DIRECTIONAL COUPLER
|
VSWR-Max |
1.7
|
1.6
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare MACPCC0001 with alternatives
Compare CH20-0032-17G-TR with alternatives