MAIA-007851-000100
vs
MAIA-007851-000100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Min (CW) |
|
8 dBm
|
JESD-609 Code |
|
e3
|
LO Tunable |
|
YES
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-30 °C
|
RF Input Frequency-Max |
|
960 MHz
|
RF Input Frequency-Min |
|
850 MHz
|
RF/Microwave Device Type |
|
UP CONVERTER
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.9
|
|
|
|