MAL205829152E3
vs
MALIEYC07AD415L02
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
STANDARD: IEC60384-4
|
|
Capacitance |
1500 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Diameter |
25 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
ESR |
116 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.904 mA
|
|
Length |
50 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
|
Packing Method |
Bulk
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Ripple Current |
2380 mA
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MAL205829152E3 with alternatives