MAL205879152E3 vs B41505A9158M007 feature comparison

MAL205879152E3 Vishay Intertechnologies

Buy Now Datasheet

B41505A9158M007 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EPCOS AG
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC60384-4 STANDARD: IEC60384-4
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 111 mΩ 66 mΩ
JESD-609 Code e3 e3
Leakage Current 0.904 mA 1.26404 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2450 mA 1900 mA
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.40
Tan Delta 0.06
Terminal Pitch 10 mm

Compare MAL205879152E3 with alternatives

Compare B41505A9158M007 with alternatives