MAL215919221E3 vs B43544C6227M002 feature comparison

MAL215919221E3 Vishay Intertechnologies

Buy Now Datasheet

B43544C6227M002 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks, 3 Days
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 630 mΩ 100 mΩ
Leakage Current 1.1 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 1370 mA 3950 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.40
Manufacturer Series B43544
Series B43544

Compare MAL215919221E3 with alternatives

Compare B43544C6227M002 with alternatives