MAR-90-6MC4
vs
ATT2X02-MC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
AT & T MICROELECTRONICS
|
Package Description |
SOP,
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-XDSO-G24
|
S-PQCC-J44
|
Length |
32.512 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.112 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Data Rate |
|
100000 Mbps
|
JESD-609 Code |
|
e0
|
Number of Transceivers |
|
4
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Supply Current-Max |
|
285 mA
|
Technology |
|
CMOS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MAR-90-6MC4 with alternatives
Compare ATT2X02-MC with alternatives