MAR31753AXXXX vs MAS31753FXXXX feature comparison

MAR31753AXXXX Dynex Semiconductor

Buy Now Datasheet

MAS31753FXXXX Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD DYNEX SEMICONDUCTOR LTD
Part Package Code PGA QFP
Package Description PGA, QFF,
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bus Compatibility 31750 31750
Clock Frequency-Max 16 MHz 16 MHz
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P84 S-CQFP-F84
Length 27.94 mm 29.2735 mm
Number of DMA Channels 4 4
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFF
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.0386 mm 2.667 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Total Dose 100k Rad(Si) V
Width 27.94 mm 29.2735 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1

Compare MAR31753AXXXX with alternatives

Compare MAS31753FXXXX with alternatives