MASW-007813-TR3000
vs
RF1450
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
RF MICRO DEVICES INC
|
Package Description |
LCC16,.12SQ,20
|
LCC16,.12SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8536.50.70.00
|
8541.29.00.75
|
Samacsys Manufacturer |
MACOM
|
|
Additional Feature |
HIGH ISOLATION
|
HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
37.99 dBm
|
37.99 dBm
|
Insertion Loss-Max |
0.85 dB
|
0.8 dB
|
Isolation-Min |
25 dB
|
19 dB
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
On Time-Nom |
0.11 µs
|
|
Operating Frequency-Max |
3000 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.12SQ,20
|
RF/Microwave Device Type |
SP4T
|
SP4T
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Terminal Finish |
MATTE TIN
|
|
VSWR-Max |
1.22
|
|
Base Number Matches |
1
|
3
|
Power Supplies |
|
2/2.5 V
|
|
|
|