MASWSS0117TR-3000
vs
UPG2179TB-E4-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
38.06 dBm
|
33.01 dBm
|
Insertion Loss-Max |
0.65 dB
|
0.6 dB
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6
|
1dB Compression Point |
|
32 dBm
|
Additional Feature |
|
HIGH ISOLATION
|
Isolation-Min |
|
20 dB
|
JESD-609 Code |
|
e3/e6
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP6,.08
|
Power Supplies |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
MATTE TIN/TIN BISMUTH
|
VSWR-Max |
|
1.22
|
|
|
|
Compare MASWSS0117TR-3000 with alternatives
Compare UPG2179TB-E4-A with alternatives