MASWSS0157 vs ASC02S2-12 feature comparison

MASWSS0157 MACOM

Buy Now Datasheet

ASC02S2-12 Alpha Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC ALPHA INDUSTRIES INC
Package Description SOP8,.25
Reach Compliance Code compliant unknown
1dB Compression Point 27 dBm
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 33.98 dBm 20 dBm
Insertion Loss-Max 0.8 dB 1.5 dB
Isolation-Min 30 dB
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
On Time-Nom 0.004 µs
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min 200 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Power Supplies -5 V
RF/Microwave Device Type SPDT SPDT
Surface Mount YES
Technology GAAS
Terminal Finish Matte Tin (Sn)
VSWR-Max 1.4
Base Number Matches 2 2

Compare MASWSS0157 with alternatives

Compare ASC02S2-12 with alternatives