MASWSS0157TR-3000
vs
UPG152TA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
NEC ELECTRONICS CORP
|
Package Description |
SOP8,.25
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
MACOM
|
|
1dB Compression Point |
27 dBm
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.98 dBm
|
30.97 dBm
|
Insertion Loss-Max |
0.8 dB
|
1 dB
|
Isolation-Min |
30 dB
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.004 µs
|
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-50 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Power Supplies |
-5 V
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
MATTE TIN
|
|
VSWR-Max |
1.4
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MASWSS0157TR-3000 with alternatives
Compare UPG152TA with alternatives