MASWSS0180
vs
SW-338PIN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.98 dBm
|
|
Insertion Loss-Max |
0.7 dB
|
0.9 dB
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
2500 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
1.1
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
25 dBm
|
Isolation-Min |
|
30 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
On Time-Nom |
|
0.01 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Port Termination |
|
ABSORPTIVE
|
Power Supplies |
|
-5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MASWSS0180 with alternatives
Compare SW-338PIN with alternatives