MAT-04AY vs MAT04BIEY feature comparison

MAT-04AY Rochester Electronics LLC

Buy Now Datasheet

MAT04BIEY Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description CERDIP-14
Pin Count 14
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 400 400
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 4 4
Number of Terminals 14 14
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 2 1
ECCN Code EAR99

Compare MAT-04AY with alternatives

Compare MAT04BIEY with alternatives