If you like Findchips… You will love Findchips PRO. Try it Now.
MAX127ACAI Maxim Integrated ProductsBuy Now Datasheet |
MAX127ACAI+ Maxim Integrated ProductsBuy Now Datasheet |
|
Pbfree Code | No | Yes |
Rohs Code | No | Yes |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | MAXIM INTEGRATED PRODUCTS INC |
Part Package Code | SSOP | SSOP |
Package Description | SSOP-28 | SSOP, |
Pin Count | 28 | 28 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Analog IC - Other Type | ANALOG CIRCUIT | ANALOG CIRCUIT |
JESD-30 Code | R-PDSO-G28 | R-PDSO-G28 |
JESD-609 Code | e0 | e3 |
Length | 10.2 mm | 10.2 mm |
Moisture Sensitivity Level | 1 | 1 |
Number of Functions | 1 | 1 |
Number of Terminals | 28 | 28 |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SSOP | SSOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, SHRINK PITCH | SMALL OUTLINE, SHRINK PITCH |
Peak Reflow Temperature (Cel) | 240 | 260 |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 1.99 mm | 1.99 mm |
Supply Voltage-Max (Vsup) | 5.25 V | 5.25 V |
Supply Voltage-Min (Vsup) | 4.75 V | 4.75 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | YES |
Temperature Grade | COMMERCIAL | COMMERCIAL |
Terminal Finish | TIN LEAD | TIN |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 0.65 mm | 0.65 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 20 | 30 |
Width | 5.29 mm | 5.29 mm |
Base Number Matches | 1 | 1 |
Factory Lead Time | 6 Weeks | |
Samacsys Description | MAXIM INTEGRATED PRODUCTS - MAX127ACAI+ - ADC, OCTAL, SAR, 12BIT, 8KSPS, SSOP-28 | |