If you like Findchips… You will love Findchips PRO. Try it Now.

MAX127AEAI/GH9-T vs MAX127ACAI feature comparison

MAX127AEAI/GH9-T Maxim Integrated Products

Buy Now Datasheet

MAX127ACAI Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, SSOP-28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 1 4
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
JESD-609 Code e0
Length 10.2 mm
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Seated Height-Max 1.99 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 5.29 mm

Compare MAX127AEAI/GH9-T with alternatives

Compare MAX127ACAI with alternatives