MAX13054ASA+ vs PGR5116 feature comparison

MAX13054ASA+ Maxim Integrated Products

Buy Now Datasheet

PGR5116 Ericsson

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ERICSSON POWER MODULES AB
Part Package Code SOIC MODULE
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 40 X 25 X 9 MM, MODULE
Pin Count 8 18
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G8 R-XXFO-X
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 18
Number of Transceivers 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FIBER OPTIC
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS
Telecom IC Type INTERFACE CIRCUIT SUPPORT CIRCUIT
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING UNSPECIFIED
Terminal Pitch 1.27 mm
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 5 3

Compare MAX13054ASA+ with alternatives

Compare PGR5116 with alternatives