MAX1489EESD+T
vs
DS14C89AMX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP14,.25
|
PLASTIC, SOIC-14
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-232; TIA-232; V.28; EIA-562; TIA-562
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e0
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Low Current-Max |
0.0032 A
|
0.0032 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
4000 ns
|
6500 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
0.6 mA
|
0.9 mA
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MAX1489EESD+T with alternatives
Compare DS14C89AMX with alternatives