MAX15004AAUE/V+
vs
UC1825VTD2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Part Package Code |
16-TSSOP_4.4_EP-4.4_MM
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
16-TSSOP_4.4_EP-4.4_MM
|
|
Date Of Intro |
2007-02-07
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Additional Feature |
IT CAN ALSO OPERATE WITH VOLTAGE MODE
|
ALSO OPERATES WITH VOLTAGE MODE CONTROL
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
30 V
|
Input Voltage-Min |
4.5 V
|
8.4 V
|
Input Voltage-Nom |
14 V
|
|
JESD-30 Code |
R-PDSO-G16
|
R-XUUC-N21
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
3.1699 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
21
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1.5 A
|
|
Output Voltage-Nom |
7.4 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HTSSOP
|
DIE
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
Buck-Boost
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
2.3444 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Package Description |
|
DIE,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Supply Voltage-Max (Vsup) |
|
30 V
|
Total Dose |
|
30k Rad(Si) V
|
|
|
|
Compare MAX15004AAUE/V+ with alternatives
Compare UC1825VTD2 with alternatives