MAX15046CAEE+
vs
LM25145RGYT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
16-QSOP-150_MIL
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
16-QSOP-150_MIL
|
|
Date Of Intro |
2009-08-25
|
2017-07-21
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Additional Feature |
OUTPUT IS ADJUSTABLE FROM 0.6V TO 34V; ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
|
ADJUSTABLE OUTPUT VOLTAGE FROM 0.8 V TO 40 V
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
42 V
|
Input Voltage-Min |
4.5 V
|
6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PQCC-N20
|
JESD-609 Code |
e3
|
e3
|
Length |
4.89 mm
|
4.5 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
25 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSSOP
|
HVQCCN
|
Package Equivalence Code |
SSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.65 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1100 kHz
|
1000 kHz
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Package Description |
|
HVQCCN,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
40 V
|
Output Voltage-Min |
|
0.8 V
|
|
|
|
Compare MAX15046CAEE+ with alternatives
Compare LM25145RGYT with alternatives