MAX1608EEE+T
vs
MAX1608EEE-T
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
|
SSOP
|
Package Description |
|
0.150 INCH, 0.025 INCH PITCH, MO-137D, QSOP-16
|
Pin Count |
|
16
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
External Data Bus Width |
|
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of I/O Lines |
|
8
|
Number of Ports |
|
0
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
|
2
|
|
|
|
Compare MAX1608EEE-T with alternatives