MAX1644EAE/GH9-T
vs
MAX1644EAE+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TSSOP
|
Package Description |
|
5.30 MM, LEAD FREE, MO-153, SSOP-16
|
Pin Count |
|
16
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
CONSTANT OFF TIME
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
3 V
|
Input Voltage-Nom |
|
3.3 V
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
6.2 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
3.75 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.99 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
350 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
5.29 mm
|
|
|
|
Compare MAX1644EAE/GH9-T with alternatives
Compare MAX1644EAE+ with alternatives