MAX16809ATU+
vs
MAX16807AUI+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFN
|
SSOP
|
Package Description |
5 X 7 MM, ROHS COMPLIANT, TQFN-38
|
ROHS COMPLIANT, PLASTIC, SSOP-28
|
Pin Count |
38
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Data Input Mode |
SERIAL
|
SERIAL
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-XQCC-N38
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
9.7 mm
|
Moisture Sensitivity Level |
1
|
1
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
16
|
8
|
Number of Terminals |
38
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
TSSOP
|
Package Equivalence Code |
LCC38,.2X.28,20
|
TSSOP28,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1.1 mm
|
Supply Voltage-Max |
5.5 V
|
25 V
|
Supply Voltage-Min |
3 V
|
12 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Supply Voltage1-Max |
25 V
|
|
Supply Voltage1-Min |
12 V
|
|
Supply Voltage1-Nom |
15 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
5 mm
|
4.4 mm
|
fmax-Min |
1 MHz
|
1 MHz
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
IT ALSO NEED 3 TO 5.5 V SUPPLY
|
|
|
|
Compare MAX16809ATU+ with alternatives
Compare MAX16807AUI+ with alternatives