MAX16904SATB55/V+
vs
MAX16904SATB41/V+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
HVSON,
|
HVSON, SOLCC10,.12,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
28 V
|
28 V
|
Input Voltage-Min |
3.5 V
|
3.5 V
|
Input Voltage-Nom |
14 V
|
14 V
|
JESD-30 Code |
S-PDSO-N10
|
S-PDSO-N10
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.22 A
|
1.22 A
|
Output Voltage-Nom |
5.5 V
|
4.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2275 kHz
|
2275 kHz
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Package Equivalence Code |
|
SOLCC10,.12,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MAX16904SATB55/V+ with alternatives
Compare MAX16904SATB41/V+ with alternatives