MAX16935BAUES/V+
vs
TPS7H4010MKGDSEP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
16-TSSOP_4.4_EP-4.4_MM
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
16-TSSOP_4.4_EP-4.4_MM
|
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2013-12-19
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
PFM CONROL ALSO POSSIBLE
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
32 V
|
Input Voltage-Min |
|
3.5 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-PQCC-N30
|
Length |
|
4.6761 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
6 A
|
Output Voltage-Max |
|
30.4 V
|
Output Voltage-Min |
|
1 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
UUC
|
Package Equivalence Code |
|
DIE OR CHIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
2200 kHz
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UNSPECIFIED
|
Total Dose |
|
30k Rad(Si) V
|
Width |
|
1.8002 mm
|
|
|
|
Compare MAX16935BAUES/V+ with alternatives
Compare TPS7H4010MKGDSEP with alternatives