MAX16935CAUES/V+
vs
MAX16935RAUE/V+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2017-06-14
|
2013-12-19
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
16-TSSOP_4.4_EP-4.4_MM
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
16-TSSOP_4.4_EP-4.4_MM
|
Samacsys Manufacturer |
|
Analog Devices
|
Control Mode |
|
CURRENT-MODE
|
JESD-30 Code |
|
R-PDSO-G16
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
3.5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Surface Mount |
|
YES
|
Switching Frequency-Max |
|
2400 kHz
|
Technology |
|
BICMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare MAX16935CAUES/V+ with alternatives
Compare MAX16935RAUE/V+T with alternatives