MAX16938AUESB/V+
vs
MAX16936RATEB+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
HTSSOP,
|
QCCN, LCC16,.2SQ,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-03-18
|
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=5V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
3.5 V
|
|
Input Voltage-Nom |
14 V
|
|
JESD-30 Code |
R-PDSO-G16
|
S-PQCC-N16
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
4.5 A
|
2.5 A
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
1.1 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2200 kHz
|
2400 kHz
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
LCC16,.2SQ,32
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MAX16938AUESB/V+ with alternatives
Compare MAX16936RATEB+ with alternatives