MAX16956AUBC/V+ vs TPS629203DRLR feature comparison

MAX16956AUBC/V+ Maxim Integrated Products

Buy Now Datasheet

TPS629203DRLR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description 3 X 3 MM, ROHS COMPLIANT, UMAX-10 SOT-5X3, 8 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ADJUSTABLE VOLTAGE FROM 1V TO 10V ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 17 V
Input Voltage-Min 3.5 V 3 V
Input Voltage-Nom 14 V 12 V
JESD-30 Code S-PDSO-G10 R-PDSO-F8
JESD-609 Code e3 e3
Length 3 mm 2.1 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.575 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VSOF
Package Equivalence Code TSSOP10,.19,20 FL8,.04,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2250 kHz 2500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.2 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 5.5 V
Output Voltage-Min 0.4 V
Output Voltage-Nom 1.2 V

Compare MAX16956AUBC/V+ with alternatives

Compare TPS629203DRLR with alternatives