MAX16963SATEF/V+
vs
MAX16963SATEC+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Package Description |
TQFN-16
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 3.6V
|
|
Analog IC - Other Type |
DUAL SWITCHING CONTROLLER
|
DUAL SWITCHING CONTROLLER
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.7 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
S-XQCC-N16
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1.5 A
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
16-LFCSP-4X4X0.75
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
16-LFCSP-4X4X0.75
|
Date Of Intro |
|
2012-11-26
|
|
|
|
Compare MAX16963SATEF/V+ with alternatives
Compare MAX16963SATEC+T with alternatives