MAX1719EUT
vs
ICL7660CSA-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOT-23
|
SOIC
|
Package Description |
LSSOP, TSOP6,.11,37
|
SOP, SOP8,.25
|
Pin Count |
6
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
5.5 V
|
10 V
|
Input Voltage-Min |
1.6 V
|
1.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
2.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.025 A
|
0.02 A
|
Output Voltage-Nom |
-5.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
TSOP6,.11,37
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
200 kHz
|
10 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Width |
1.625 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Supply Current-Max (Isup) |
|
0.225 mA
|
|
|
|
Compare MAX1719EUT with alternatives
Compare ICL7660CSA-T with alternatives