MAX1745EUB+T
vs
MAX746CPE
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
TSSOP, TSSOP10,.19,20
|
DIP, DIP16,.3
|
Pin Count |
10
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
36 V
|
15 V
|
Input Voltage-Min |
4.5 V
|
4 V
|
Input Voltage-Nom |
5.5 V
|
10 V
|
JESD-30 Code |
S-PDSO-G10
|
R-PDIP-T16
|
JESD-609 Code |
e4
|
e0
|
Length |
3 mm
|
19.175 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP10,.19,20
|
DIP16,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
4.572 mm
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
330 kHz
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
Output Current-Max |
|
3 A
|
Output Voltage-Nom |
|
5 V
|
Supply Current-Max (Isup) |
|
0.8 mA
|
Technology |
|
CMOS
|
|
|
|
Compare MAX1745EUB+T with alternatives
Compare MAX746CPE with alternatives