MAX202EC/D
vs
MAX202EEUE-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIE
|
TSSOP
|
Package Description |
DIE,
|
TSSOP, TSSOP16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
EXTERNAL CHARGE PUMP
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code |
R-XUUC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
10000 ns
|
10000 ns
|
Receiver Number of Bits |
2
|
2
|
Supply Current-Max |
15 mA
|
15 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
5 mm
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0032 A
|
Package Equivalence Code |
|
TSSOP16,.25
|
Seated Height-Max |
|
1.1 mm
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
4.4 mm
|
|
|
|
Compare MAX202EC/D with alternatives
Compare MAX202EEUE-T with alternatives