MAX206CWG
vs
MAX206EWG+
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ANALOG DEVICES INC
|
Package Description |
SOP,
|
SO-24
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
|
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e3
|
Length |
15.4 mm
|
15.4 mm
|
Number of Functions |
3
|
3
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Receive Delay-Max |
10000 ns
|
10000 ns
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
24-SOIC_W-300_MIL
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
24-SOIC_W-300_MIL
|
Date Of Intro |
|
2001-02-05
|
Moisture Sensitivity Level |
|
1
|
Out Swing-Min |
|
10 V
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.0016 A
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
SOP24,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
20 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX206EWG+ with alternatives