MAX211CAI+
vs
MAX211ECAI
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP-28
|
SSOP, SSOP28,.3
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
|
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE DRIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e0
|
Length |
10.2 mm
|
10.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
10 V
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP28,.3
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
10000 ns
|
10000 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
1.99 mm
|
1.99 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.29 mm
|
5.29 mm
|
Base Number Matches |
4
|
4
|
Factory Lead Time |
|
4 Weeks
|
Supply Current-Max |
|
20 mA
|
|
|
|
Compare MAX211CAI+ with alternatives
Compare MAX211ECAI with alternatives