MAX2160ETL+
vs
CXA3275Q
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
SONY CORP
|
Part Package Code |
QFN
|
QFP
|
Package Description |
6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40
|
QFP, QFP40,.35SQ
|
Pin Count |
40
|
40
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
770 MHz
|
850 MHz
|
Input Frequency-Min (RF) |
470 MHz
|
50 MHz
|
JESD-30 Code |
S-PQCC-N40
|
S-PQFP-G40
|
JESD-609 Code |
e3
|
e0
|
Length |
6 mm
|
7 mm
|
Moisture Sensitivity Level |
1
|
|
Noise Figure-Nom |
3.8 dB
|
15.5 dB
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1.85 mm
|
Supply Voltage-Max (Vsup) |
3.3 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
6 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
Number of Bands |
|
2
|
Package Equivalence Code |
|
QFP40,.35SQ
|
Supply Current-Max |
|
177 mA
|
|
|
|
Compare MAX2160ETL+ with alternatives
Compare CXA3275Q with alternatives