MAX2232EEE+
vs
MAX2232EEE+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Package Description |
PLASTIC, QSOP-16
|
PLASTIC, QSOP-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IT CAN ALSO OPERATE AT 800 TO 1000 MHZ
|
IT CAN ALSO OPERATE AT 800 TO 1000 MHZ
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23.9 dB
|
23.9 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
16-QSOP-150_MIL
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
16-QSOP-150_MIL
|
Date Of Intro |
|
1999-04-07
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare MAX2232EEE+ with alternatives
Compare MAX2232EEE+ with alternatives