MAX2235EUP+
vs
MAX2235EUP+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
24 dB
|
24 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
20-TSSOP_4.4_EP-4.4_MM
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
20-TSSOP_4.4_EP-4.4_MM
|
Date Of Intro |
|
1999-04-07
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|