MAX2264E/D vs MAX2266EUE-T feature comparison

MAX2264E/D Maxim Integrated Products

Buy Now Datasheet

MAX2266EUE-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant not_compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23 dB 24.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e0
Operating Frequency-Max 849 MHz 849 MHz
Operating Frequency-Min 824 MHz 824 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
VSWR-Max 2.5 2.5
Base Number Matches 1 1
Package Description 6.40 X 5 MM, TSSOP-16

Compare MAX2264E/D with alternatives

Compare MAX2266EUE-T with alternatives