MAX232CWE-TG002
vs
MAX231EPD
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
EXTERNAL CHARGE PUMP
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
2
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface Standard |
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code |
|
R-PDIP-T14
|
Length |
|
19.05 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Receive Delay-Max |
|
10000 ns
|
Receiver Number of Bits |
|
2
|
Seated Height-Max |
|
4.572 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Transmit Delay-Max |
|
10000 ns
|
Width |
|
7.62 mm
|
|
|
|
Compare MAX232CWE-TG002 with alternatives
Compare MAX231EPD with alternatives